
LMV710M5X/NOPB | |
|---|---|
DigiKey Part Number | 296-46128-2-ND - Tape & Reel (TR) 296-46128-1-ND - Cut Tape (CT) 296-46128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV710M5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV710M5X/NOPB Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.17mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 5V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 19,74640 Kč | 493,66 Kč |
| 100 | 17,50390 Kč | 1 750,39 Kč |
| 250 | 16,43556 Kč | 4 108,89 Kč |
| 500 | 15,79176 Kč | 7 895,88 Kč |
| 1 000 | 15,58157 Kč | 15 581,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,60677 Kč | 43 820,31 Kč |
| 6 000 | 14,28627 Kč | 85 717,62 Kč |
| 9 000 | 14,12575 Kč | 127 131,75 Kč |
| 15 000 | 13,94795 Kč | 209 219,25 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


