Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV641MF/NOPB

DigiKey Part Number
296-48929-2-ND - Tape & Reel (TR)
296-48929-1-ND - Cut Tape (CT)
296-48929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV641MF/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV641MF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.6V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
30 µV
Current - Supply
158µA
Current - Output / Channel
112 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1037,77500 Kč377,75 Kč
2534,49560 Kč862,39 Kč
10030,89650 Kč3 089,65 Kč
25029,18052 Kč7 295,13 Kč
50028,14614 Kč14 073,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,29467 Kč27 294,67 Kč
2 00026,59397 Kč53 187,94 Kč
3 00026,24316 Kč78 729,48 Kč
5 00025,85425 Kč129 271,25 Kč
7 00025,62698 Kč179 388,86 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč

Other Suppliers on DigiKey

20 000In Stock
Ships from Rochester Electronics, LLC