
LMV612MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-41316-2-ND - Tape & Reel (TR) 296-41316-1-ND - Cut Tape (CT) 296-41316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV612MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV612MAX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA (x2 Channels) |
Series | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.42V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.5 MHz | Base Product Number |
Current - Input Bias 14 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARZ | Analog Devices Inc. | 5 349 | 505-AD8542ARZ-ND | 9,95000 Kč | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 12 477 | AD8542ARZ-REEL7CT-ND | 9,95000 Kč | Similar |
| BU7242F-E2 | Rohm Semiconductor | 2 500 | BU7242F-E2CT-ND | 8,75000 Kč | Similar |
| BU7242SF-E2 | Rohm Semiconductor | 2 480 | BU7242SF-E2CT-ND | 9,57000 Kč | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | 5,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 25 | 11,67480 Kč | 291,87 Kč |
| 100 | 10,24910 Kč | 1 024,91 Kč |
| 250 | 9,56920 Kč | 2 392,30 Kč |
| 500 | 9,16016 Kč | 4 580,08 Kč |
| 1 000 | 8,83491 Kč | 8 834,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,46723 Kč | 21 168,08 Kč |
| 5 000 | 8,25280 Kč | 41 264,00 Kč |
| 7 500 | 8,14538 Kč | 61 090,35 Kč |
| 12 500 | 8,02638 Kč | 100 329,75 Kč |
| 17 500 | 7,95685 Kč | 139 244,88 Kč |
| 25 000 | 7,88992 Kč | 197 248,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

