LMV611MFX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 973
Unit Price: 27,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14 671
Unit Price: 6,30000 Kč
Datasheet

Similar


onsemi
In Stock: 2 410
Unit Price: 4,62000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7 336
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 11 314
Unit Price: 6,30000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 9 743
Unit Price: 8,19000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 13 638
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 684
Unit Price: 9,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 16 178
Unit Price: 6,72000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 25 791
Unit Price: 6,72000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 5,72804 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 6,97645 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 959
Unit Price: 28,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 925
Unit Price: 25,20000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV611MFX/NOPB

DigiKey Part Number
296-47209-2-ND - Tape & Reel (TR)
296-47209-1-ND - Cut Tape (CT)
296-47209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV611MFX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV611MFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
14 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,44100 Kč84,41 Kč
257,55080 Kč188,77 Kč
1006,57870 Kč657,87 Kč
2506,11460 Kč1 528,65 Kč
5005,83492 Kč2 917,46 Kč
1 0005,60458 Kč5 604,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,32012 Kč15 960,36 Kč
6 0005,18101 Kč31 086,06 Kč
9 0005,11131 Kč46 001,79 Kč
15 0005,03409 Kč75 511,35 Kč
21 0004,98896 Kč104 768,16 Kč
30 0004,94555 Kč148 366,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč