
LMV611MF/NOPB | |
|---|---|
DigiKey Part Number | 296-40309-2-ND - Tape & Reel (TR) 296-40309-1-ND - Cut Tape (CT) 296-40309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV611MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV611MF/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 14 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 18,74900 Kč | 187,49 Kč |
| 25 | 16,96800 Kč | 424,20 Kč |
| 100 | 15,00340 Kč | 1 500,34 Kč |
| 250 | 14,06744 Kč | 3 516,86 Kč |
| 500 | 13,50226 Kč | 6 751,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,03719 Kč | 13 037,19 Kč |
| 2 000 | 12,65449 Kč | 25 308,98 Kč |
| 3 000 | 12,46290 Kč | 37 388,70 Kč |
| 5 000 | 12,25052 Kč | 61 252,60 Kč |
| 7 000 | 12,12640 Kč | 84 884,80 Kč |
| 10 000 | 12,00703 Kč | 120 070,30 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |



