
LMV602MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-43852-2-ND - Tape & Reel (TR) 296-43852-1-ND - Cut Tape (CT) 296-43852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV602MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV602MMX/NOPB Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 100µA (x2 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 10,57440 Kč | 264,36 Kč |
| 100 | 9,26430 Kč | 926,43 Kč |
| 250 | 8,64108 Kč | 2 160,27 Kč |
| 500 | 8,26482 Kč | 4 132,41 Kč |
| 1 000 | 7,95551 Kč | 7 955,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,30934 Kč | 25 582,69 Kč |
| 7 000 | 7,13545 Kč | 49 948,15 Kč |
| 10 500 | 7,04835 Kč | 74 007,68 Kč |
| 17 500 | 6,95189 Kč | 121 658,07 Kč |
| 24 500 | 6,89551 Kč | 168 939,99 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


