Similar

LMV431AIZ/NOPB | |
|---|---|
DigiKey Part Number | LMV431AIZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV431AIZ/NOPB |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431AIZ/NOPB Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Bulk | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV431AILP | Rochester Electronics, LLC | 125 685 | 2156-TLV431AILP-ND | 0,77339 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,29840 Kč | 207,46 Kč |
| 100 | 7,24010 Kč | 724,01 Kč |
| 250 | 6,73532 Kč | 1 683,83 Kč |
| 500 | 6,43084 Kč | 3 215,42 Kč |
| 1 800 | 6,00216 Kč | 10 803,89 Kč |
| 3 600 | 5,82706 Kč | 20 977,42 Kč |
| 5 400 | 5,73938 Kč | 30 992,65 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |









