
TS831-4IZT | |
|---|---|
DigiKey Part Number | 497-8129-2-ND - Tape & Reel (TR) 497-8129-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS831-4IZT |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS831-4IZT Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 20µs Typical Response Time |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Number of Voltages Monitored 1 | Supplier Device Package TO-92-3 |
Voltage - Threshold 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 25 | 14,85800 Kč | 371,45 Kč |
| 100 | 13,10490 Kč | 1 310,49 Kč |
| 250 | 12,26872 Kč | 3 067,18 Kč |
| 500 | 11,76476 Kč | 5 882,38 Kč |
| 1 000 | 11,46932 Kč | 11 469,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,00789 Kč | 22 015,78 Kč |
| 4 000 | 10,72667 Kč | 42 906,68 Kč |
| 6 000 | 10,58579 Kč | 63 514,74 Kč |
| 10 000 | 10,42981 Kč | 104 298,10 Kč |
| 14 000 | 10,33858 Kč | 144 740,12 Kč |
| 20 000 | 10,25087 Kč | 205 017,40 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




