
LMV393QDRQ1 | |
|---|---|
DigiKey Part Number | 296-25111-2-ND - Tape & Reel (TR) 296-25111-1-ND - Cut Tape (CT) 296-25111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393QDRQ1 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV393QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 11,83000 Kč | 118,30 Kč |
| 25 | 10,63440 Kč | 265,86 Kč |
| 100 | 9,32520 Kč | 932,52 Kč |
| 250 | 8,70124 Kč | 2 175,31 Kč |
| 500 | 8,32444 Kč | 4 162,22 Kč |
| 1 000 | 8,01458 Kč | 8 014,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,63622 Kč | 16 590,55 Kč |
| 5 000 | 6,46155 Kč | 32 307,75 Kč |
| 7 500 | 6,37405 Kč | 47 805,38 Kč |
| 12 500 | 6,27714 Kč | 78 464,25 Kč |
| 17 500 | 6,22050 Kč | 108 858,75 Kč |
| 25 000 | 6,16603 Kč | 154 150,75 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |











