
LMV358QPWR | |
|---|---|
DigiKey Part Number | 296-17472-2-ND - Tape & Reel (TR) 296-17472-1-ND - Cut Tape (CT) 296-17472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358QPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358QPWR Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARMZ | Analog Devices Inc. | 506 | 505-AD8542ARMZ-ND | 32,97000 Kč | Similar |
| AD8542ARUZ | Analog Devices Inc. | 1 685 | 505-AD8542ARUZ-ND | 32,97000 Kč | Similar |
| AD8542ARUZ-REEL | Analog Devices Inc. | 4 835 | AD8542ARUZ-REELCT-ND | 32,97000 Kč | Similar |
| BU7242FVM-TR | Rohm Semiconductor | 23 031 | BU7242FVMCT-ND | 28,98000 Kč | Similar |
| BU7242SFVM-TR | Rohm Semiconductor | 2 972 | BU7242SFVMCT-ND | 31,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 25 | 11,63280 Kč | 290,82 Kč |
| 100 | 10,21340 Kč | 1 021,34 Kč |
| 250 | 9,53644 Kč | 2 384,11 Kč |
| 500 | 9,12826 Kč | 4 564,13 Kč |
| 1 000 | 8,80278 Kč | 8 802,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,51553 Kč | 17 031,06 Kč |
| 4 000 | 8,28786 Kč | 33 151,44 Kč |
| 6 000 | 8,17382 Kč | 49 042,92 Kč |
| 10 000 | 8,04746 Kč | 80 474,60 Kč |
| 14 000 | 7,97365 Kč | 111 631,10 Kč |
| 20 000 | 7,90265 Kč | 158 053,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

