
LMV358IPWR | |
|---|---|
DigiKey Part Number | 296-9572-2-ND - Tape & Reel (TR) 296-9572-1-ND - Cut Tape (CT) 296-9572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,14880 Kč | 128,72 Kč |
| 100 | 4,45370 Kč | 445,37 Kč |
| 250 | 4,11896 Kč | 1 029,74 Kč |
| 500 | 3,91780 Kč | 1 958,90 Kč |
| 1 000 | 3,75213 Kč | 3 752,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,61565 Kč | 7 231,30 Kč |
| 4 000 | 3,50341 Kč | 14 013,64 Kč |
| 6 000 | 3,44721 Kč | 20 683,26 Kč |
| 10 000 | 3,38490 Kč | 33 849,00 Kč |
| 14 000 | 3,34848 Kč | 46 878,72 Kč |
| 20 000 | 3,31348 Kč | 66 269,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |







