Direct
Parametric Equivalent
Upgrade

LMV331M7X | |
|---|---|
DigiKey Part Number | LMV331M7XTR-ND - Tape & Reel (TR) LMV331M7XCT-ND - Cut Tape (CT) LMV331M7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331M7X |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331M7X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 Kč | 20,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,62818 Kč | 28 884,54 Kč |
| 6 000 | 9,40199 Kč | 56 411,94 Kč |
| 9 000 | 9,28877 Kč | 83 598,93 Kč |
| 15 000 | 9,16330 Kč | 137 449,50 Kč |
| 21 000 | 9,08991 Kč | 190 888,11 Kč |
| Unit Price without VAT: | 20,39000 Kč |
|---|---|
| Unit Price with VAT: | 24,67190 Kč |





