Direct
Parametric Equivalent
Upgrade

| LMV331M7X | |
|---|---|
| DigiKey Part Number | LMV331M7XTR-ND - Tape & Reel (TR) LMV331M7XCT-ND - Cut Tape (CT) LMV331M7XDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LMV331M7X | 
| Description | IC COMPARATOR 1 GEN PUR SC70-5 | 
| Customer Reference | |
| Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SC-70-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LMV331M7X Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Type | Standard (General Purpose) | |
| Number of Elements | 1 | |
| Output Type | CMOS, Open-Collector, TTL | |
| Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
| Voltage - Input Offset (Max) | 7mV @ 5V | |
| Current - Input Bias (Max) | 0.25µA @ 5V | |
| Current - Output (Typ) | 84mA @ 5V | |
| Current - Quiescent (Max) | 120µA | |
| CMRR, PSRR (Typ) | - | |
| Propagation Delay (Max) | 600ns | |
| Hysteresis | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SC-70-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 20,39000 Kč | 20,39 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 9,62818 Kč | 28 884,54 Kč | 
| 6 000 | 9,40199 Kč | 56 411,94 Kč | 
| 9 000 | 9,28877 Kč | 83 598,93 Kč | 
| 15 000 | 9,16330 Kč | 137 449,50 Kč | 
| 21 000 | 9,08991 Kč | 190 888,11 Kč | 
| Unit Price without VAT: | 20,39000 Kč | 
|---|---|
| Unit Price with VAT: | 24,67190 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic