SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321AQDCKRQ1

DigiKey Part Number
296-LMV321AQDCKRQ1TR-ND - Tape & Reel (TR)
296-LMV321AQDCKRQ1CT-ND - Cut Tape (CT)
296-LMV321AQDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321AQDCKRQ1
Description
AUTOMOTIVE, SINGLE-CHANNEL, 5.5-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
1.7V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 mV
Current - Supply
70µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
107,57800 Kč75,78 Kč
256,77800 Kč169,45 Kč
1005,89400 Kč589,40 Kč
2505,47132 Kč1 367,83 Kč
5005,21662 Kč2 608,31 Kč
1 0005,00695 Kč5 006,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,74783 Kč14 243,49 Kč
6 0004,62104 Kč27 726,24 Kč
9 0004,55756 Kč41 018,04 Kč
15 0004,48723 Kč67 308,45 Kč
21 0004,44611 Kč93 368,31 Kč
30 0004,40656 Kč132 196,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč