
PJSD03TS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD03TS_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD03TS_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD03TS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD03TS_R1_00001 |
Description | TVS DIODE 3.3VWM 6.5VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 120W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 200pF @ 1MHz (Max) |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 500 | 0,94450 Kč | 472,25 Kč |
| 1 000 | 0,82795 Kč | 827,95 Kč |
| 2 000 | 0,72926 Kč | 1 458,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62196 Kč | 3 109,80 Kč |
| 10 000 | 0,55542 Kč | 5 554,20 Kč |
| 15 000 | 0,52146 Kč | 7 821,90 Kč |
| 25 000 | 0,48326 Kč | 12 081,50 Kč |
| 35 000 | 0,46062 Kč | 16 121,70 Kč |
| 50 000 | 0,43860 Kč | 21 930,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |







