


LMT90DBZT | |
|---|---|
DigiKey Part Number | 296-35732-2-ND - Tape & Reel (TR) 296-35732-1-ND - Cut Tape (CT) 296-35732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT90DBZT |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMT90DBZT Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±3°C (±4°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Voltage - Supply 4.5V ~ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMT90DBZR | Texas Instruments | 1 319 | 296-LMT90DBZRCT-ND | 12,81000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,03940 Kč | 3 009,85 Kč |
| 500 | 11,54764 Kč | 5 773,82 Kč |
| 750 | 11,27900 Kč | 8 459,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 5 | 15,79000 Kč | 78,95 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 14,02680 Kč | 350,67 Kč |
| 50 | 13,36320 Kč | 668,16 Kč |
| 100 | 12,76050 Kč | 1 276,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 5 | 17,93200 Kč | 89,66 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,23600 Kč | 380,90 Kč |
| 50 | 14,20720 Kč | 710,36 Kč |
| 100 | 13,24130 Kč | 1 324,13 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


