


LMT90DBZR | |
|---|---|
DigiKey Part Number | 296-LMT90DBZRTR-ND - Tape & Reel (TR) 296-LMT90DBZRCT-ND - Cut Tape (CT) 296-LMT90DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT90DBZR |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMT90DBZR Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±3°C (±4°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Voltage - Supply 4.5V ~ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 5 | 11,25400 Kč | 56,27 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 25 | 9,93640 Kč | 248,41 Kč |
| 50 | 9,45320 Kč | 472,66 Kč |
| 100 | 9,01020 Kč | 901,02 Kč |
| 500 | 8,12034 Kč | 4 060,17 Kč |
| 1 000 | 7,78963 Kč | 7 789,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,30093 Kč | 21 902,79 Kč |
| 6 000 | 7,03769 Kč | 42 226,14 Kč |
| 9 000 | 6,89399 Kč | 62 045,91 Kč |
| 15 000 | 6,72301 Kč | 100 845,15 Kč |
| 21 000 | 6,61621 Kč | 138 940,41 Kč |
| 30 000 | 6,50779 Kč | 195 233,70 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

