
LMT88DCKT | |
|---|---|
DigiKey Part Number | 296-35731-2-ND - Tape & Reel (TR) 296-35731-1-ND - Cut Tape (CT) 296-35731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT88DCKT |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT88DCKT Models |
Category | Resolution 11.77mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 30°C (-50°C ~ 130°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 130°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 130°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Analog Voltage | Supplier Device Package SC-70-5 |
Voltage - Supply 2.4V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMT88DCKR | Texas Instruments | 23 927 | 296-38167-1-ND | 11,76000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,79184 Kč | 3 697,96 Kč |
| 500 | 14,20136 Kč | 7 100,68 Kč |
| 750 | 13,87968 Kč | 10 409,76 Kč |
| 1 250 | 13,49684 Kč | 16 871,05 Kč |
| 1 750 | 13,25766 Kč | 23 200,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 5 | 19,31800 Kč | 96,59 Kč |
| 10 | 18,33100 Kč | 183,31 Kč |
| 25 | 17,16800 Kč | 429,20 Kč |
| 50 | 16,37840 Kč | 818,92 Kč |
| 100 | 15,65610 Kč | 1 565,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 5 | 21,96400 Kč | 109,82 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 25 | 18,68840 Kč | 467,21 Kč |
| 50 | 17,42000 Kč | 871,00 Kč |
| 100 | 16,23570 Kč | 1 623,57 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


