Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT88DCKR

DigiKey Part Number
296-38167-2-ND - Tape & Reel (TR)
296-38167-1-ND - Cut Tape (CT)
296-38167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMT88DCKR
Description
SENSOR ANALOG -55C-130C SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMT88DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
11.77mV/°C
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
30°C (-50°C ~ 130°C)
Part Status
Active
Operating Temperature
-55°C ~ 130°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 130°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Analog Voltage
Supplier Device Package
SC-70-5
Voltage - Supply
2.4V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
510,33200 Kč51,66 Kč
109,76400 Kč97,64 Kč
259,11320 Kč227,83 Kč
508,66380 Kč433,19 Kč
1008,25220 Kč825,22 Kč
5007,42994 Kč3 714,97 Kč
1 0007,12399 Kč7 123,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,43358 Kč19 300,74 Kč
6 0006,19900 Kč37 194,00 Kč
9 0006,07092 Kč54 638,28 Kč
15 0005,91862 Kč88 779,30 Kč
21 0005,82346 Kč122 292,66 Kč
30 0005,72685 Kč171 805,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč