Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT87DCKT

DigiKey Part Number
296-35730-2-ND - Tape & Reel (TR)
296-35730-1-ND - Cut Tape (CT)
296-35730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMT87DCKT
Description
SENSOR ANALOG -50C-150C SC70-5
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMT87DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
13.6mV/°C
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±2.7°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
70°C ~ 150°C
Part Status
Obsolete
Operating Temperature
-50°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-50°C ~ 150°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Analog Voltage
Supplier Device Package
SC-70-5
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMT87DCKRTexas Instruments9 672296-38166-1-ND11,55000 KčMFR Recommended
In-Stock: 5 128
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,48056 Kč3 870,14 Kč
50014,86616 Kč7 433,08 Kč
75014,53117 Kč10 898,38 Kč
1 25014,13283 Kč17 666,04 Kč
1 75013,88400 Kč24 297,00 Kč
2 50013,63140 Kč34 078,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
520,15800 Kč100,79 Kč
1019,17100 Kč191,71 Kč
2517,95760 Kč448,94 Kč
5017,13440 Kč856,72 Kč
10016,38050 Kč1 638,05 Kč
Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
522,97200 Kč114,86 Kč
1021,43900 Kč214,39 Kč
2519,54480 Kč488,62 Kč
5018,22200 Kč911,10 Kč
10016,98320 Kč1 698,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč