


LMS8117AMP-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LMS8117AMP-ADJ/NOPBTR-ND - Tape & Reel (TR) LMS8117AMP-ADJ/NOPBCT-ND - Cut Tape (CT) LMS8117AMP-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS8117AMP-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1A SOT-223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LMS8117AMP-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 60 ~ 75 dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 16,77320 Kč | 419,33 Kč |
| 100 | 14,83300 Kč | 1 483,30 Kč |
| 250 | 13,90908 Kč | 3 477,27 Kč |
| 500 | 13,35136 Kč | 6 675,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,89235 Kč | 12 892,35 Kč |
| 2 000 | 12,51471 Kč | 25 029,42 Kč |
| 3 000 | 12,32555 Kč | 36 976,65 Kč |
| 5 000 | 12,11601 Kč | 60 580,05 Kč |
| 7 000 | 11,99352 Kč | 83 954,64 Kč |
| 10 000 | 11,87571 Kč | 118 757,10 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |







