



LMS8117ADT-3.3/NOPB | |
|---|---|
DigiKey Part Number | LMS8117ADT-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMS8117ADT-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMS8117ADT-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 60 ~ 75 dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,28200 Kč | 252,82 Kč |
| 75 | 20,87480 Kč | 1 565,61 Kč |
| 150 | 19,85153 Kč | 2 977,73 Kč |
| 300 | 19,00810 Kč | 5 702,43 Kč |
| 525 | 18,43745 Kč | 9 679,66 Kč |
| 1 050 | 17,84470 Kč | 18 736,94 Kč |
| 2 550 | 17,23606 Kč | 43 951,95 Kč |
| 5 025 | 16,86317 Kč | 84 737,43 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |










