
LMS3655MMRNLT | |
|---|---|
DigiKey Part Number | 296-47420-2-ND - Tape & Reel (TR) 296-47420-1-ND - Cut Tape (CT) 296-47420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS3655MMRNLT |
Description | IC REG BUCK ADJ 5.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMS3655MMRNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,96000 Kč | 152,96 Kč |
| 10 | 118,22000 Kč | 1 182,20 Kč |
| 25 | 109,50680 Kč | 2 737,67 Kč |
| 100 | 99,94320 Kč | 9 994,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 95,38112 Kč | 23 845,28 Kč |
| 500 | 92,63156 Kč | 46 315,78 Kč |
| 750 | 91,25457 Kč | 68 440,93 Kč |
| 1 250 | 89,72955 Kč | 112 161,94 Kč |
| 1 750 | 88,83734 Kč | 155 465,35 Kč |
| Unit Price without VAT: | 152,96000 Kč |
|---|---|
| Unit Price with VAT: | 185,08160 Kč |

