


LMS1587ISX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LMS1587ISX-ADJ/NOPBTR-ND - Tape & Reel (TR) LMS1587ISX-ADJ/NOPBCT-ND - Cut Tape (CT) LMS1587ISX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS1587ISX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1587ISX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.3V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS1587IS-ADJ/NOPB | Texas Instruments | 1 120 | LMS1587IS-ADJ/NOPB-ND | 82,17000 Kč | Parametric Equivalent |
| LT1117CM#PBF | Analog Devices Inc. | 29 | LT1117CM#PBF-ND | 171,43000 Kč | Similar |
| LT1587CM#PBF | Analog Devices Inc. | 33 | LT1587CM#PBF-ND | 321,80000 Kč | Similar |
| LT1587CM#TRPBF | Analog Devices Inc. | 470 | LT1587CM#TRPBFCT-ND | 321,80000 Kč | Similar |
| LMS1587IS-ADJ/NOPB | Rochester Electronics, LLC | 1 325 | 2156-LMS1587IS-ADJ/NOPB-ND | 47,13346 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 48,46800 Kč | 484,68 Kč |
| 25 | 44,38880 Kč | 1 109,72 Kč |
| 100 | 39,90910 Kč | 3 990,91 Kč |
| 250 | 37,77348 Kč | 9 443,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,48712 Kč | 18 243,56 Kč |
| 1 000 | 35,42765 Kč | 35 427,65 Kč |
| 1 500 | 34,89723 Kč | 52 345,85 Kč |
| 2 500 | 34,30947 Kč | 85 773,67 Kč |
| 3 500 | 33,96598 Kč | 118 880,93 Kč |
| 5 000 | 33,63558 Kč | 168 177,90 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |


