
LMR64010XMFDEMO/NOPB | |
|---|---|
DigiKey Part Number | LMR64010XMFDEMO/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMR64010XMFDEMO/NOPB |
Description | EVAL BOARD FOR LMR64010 |
Customer Reference | |
Detailed Description | LMR64010 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 24V | |
Current - Output | 125mA | |
Voltage - Input | 2.7V ~ 12V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.6MHz | |
Contents | Board(s) | |
Utilized IC / Part | LMR64010 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,20000 Kč | 505,20 Kč |
| Unit Price without VAT: | 505,20000 Kč |
|---|---|
| Unit Price with VAT: | 611,29200 Kč |


