
LMR62421XSDE/NOPB | |
|---|---|
DigiKey Part Number | LMR62421XSDE/NOPBTR-ND - Tape & Reel (TR) LMR62421XSDE/NOPBCT-ND - Cut Tape (CT) LMR62421XSDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62421XSDE/NOPB |
Description | IC REG BST SEPIC ADJ 2.1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.1A (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR62421XSDE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 26,52300 Kč | 265,23 Kč |
| 25 | 24,11480 Kč | 602,87 Kč |
| 100 | 21,46260 Kč | 2 146,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,19960 Kč | 5 049,90 Kč |
| 500 | 19,43758 Kč | 9 718,79 Kč |
| 750 | 19,05615 Kč | 14 292,11 Kč |
| 1 250 | 18,63346 Kč | 23 291,83 Kč |
| 1 750 | 18,38639 Kč | 32 176,18 Kč |
| 2 500 | 18,14880 Kč | 45 372,00 Kč |
| 6 250 | 17,63721 Kč | 110 232,56 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |




