
LMR62421XSD/NOPB | |
|---|---|
DigiKey Part Number | 296-41447-2-ND - Tape & Reel (TR) 296-41447-1-ND - Cut Tape (CT) 296-41447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62421XSD/NOPB |
Description | IC REG BST SEPIC ADJ 2.1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.1A (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR62421XSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 Kč | 35,83 Kč |
| 10 | 26,24600 Kč | 262,46 Kč |
| 25 | 23,86280 Kč | 596,57 Kč |
| 100 | 21,23830 Kč | 2 123,83 Kč |
| 250 | 19,98848 Kč | 4 997,12 Kč |
| 500 | 19,23442 Kč | 9 617,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,61410 Kč | 18 614,10 Kč |
| 2 000 | 18,10336 Kč | 36 206,72 Kč |
| 3 000 | 17,84770 Kč | 53 543,10 Kč |
| 5 000 | 17,56440 Kč | 87 822,00 Kč |
| 7 000 | 17,39873 Kč | 121 791,11 Kč |
| 10 000 | 17,23949 Kč | 172 394,90 Kč |
| Unit Price without VAT: | 35,83000 Kč |
|---|---|
| Unit Price with VAT: | 43,35430 Kč |








