
LMR51606YFDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51606YFDBVRTR-ND - Tape & Reel (TR) 296-LMR51606YFDBVRCT-ND - Cut Tape (CT) 296-LMR51606YFDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51606YFDBVR |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51606YFDBVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51606YDBVR | Texas Instruments | 267 | 296-LMR51606YDBVRCT-ND | 29,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 19,55320 Kč | 488,83 Kč |
| 100 | 17,33380 Kč | 1 733,38 Kč |
| 250 | 16,27428 Kč | 4 068,57 Kč |
| 500 | 15,63512 Kč | 7 817,56 Kč |
| 1 000 | 15,42093 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,45992 Kč | 43 379,76 Kč |
| 6 000 | 14,14212 Kč | 84 852,72 Kč |
| 9 000 | 13,98296 Kč | 125 846,64 Kč |
| 15 000 | 13,80658 Kč | 207 098,70 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |




