
LMR51603XFQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR51603XFQDBVRQ1TR-ND - Tape & Reel (TR) 296-LMR51603XFQDBVRQ1CT-ND - Cut Tape (CT) 296-LMR51603XFQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51603XFQDBVRQ1 |
Description | 4.5V-TO-65V 0.3A SYNCHRONOUS BUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4V | Package / Case |
Voltage - Input (Max) 65V | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 25 | 16,66760 Kč | 416,69 Kč |
| 100 | 14,73020 Kč | 1 473,02 Kč |
| 250 | 13,80800 Kč | 3 452,00 Kč |
| 500 | 13,25200 Kč | 6 626,00 Kč |
| 1 000 | 12,98693 Kč | 12 986,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,22876 Kč | 36 686,28 Kč |
| 6 000 | 11,95204 Kč | 71 712,24 Kč |
| 9 000 | 11,81344 Kč | 106 320,96 Kč |
| 15 000 | 11,65998 Kč | 174 899,70 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |



