
LMR51406YDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51406YDBVRTR-ND - Tape & Reel (TR) 296-LMR51406YDBVRCT-ND - Cut Tape (CT) 296-LMR51406YDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51406YDBVR |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| 25 | 18,52880 Kč | 463,22 Kč |
| 100 | 16,40990 Kč | 1 640,99 Kč |
| 250 | 15,39824 Kč | 3 849,56 Kč |
| 500 | 14,78890 Kč | 7 394,45 Kč |
| 1 000 | 14,55350 Kč | 14 553,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,66641 Kč | 40 999,23 Kč |
| 6 000 | 13,36299 Kč | 80 177,94 Kč |
| 9 000 | 13,21096 Kč | 118 898,64 Kč |
| 15 000 | 13,04260 Kč | 195 639,00 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



