Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR43620MSC5RPERQ1

DigiKey Part Number
296-LMR43620MSC5RPERQ1TR-ND - Tape & Reel (TR)
296-LMR43620MSC5RPERQ1CT-ND - Cut Tape (CT)
296-LMR43620MSC5RPERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR43620MSC5RPERQ1
Description
IC REG BUCK ADJ/5V 2A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR43620MSC5RPERQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,00000 Kč80,00 Kč
1060,36900 Kč603,69 Kč
2555,45160 Kč1 386,29 Kč
10050,06130 Kč5 006,13 Kč
25047,48908 Kč11 872,27 Kč
50045,93858 Kč22 969,29 Kč
1 00044,66296 Kč44 662,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00044,37969 Kč133 139,07 Kč
Manufacturers Standard Package
Unit Price without VAT:80,00000 Kč
Unit Price with VAT:96,80000 Kč