
LMR36506RFRPER | |
|---|---|
DigiKey Part Number | 296-LMR36506RFRPERTR-ND - Tape & Reel (TR) 296-LMR36506RFRPERCT-ND - Cut Tape (CT) 296-LMR36506RFRPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36506RFRPER |
Description | IC REG BUCK ADJ 600MA 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36506RFRPER Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR36506RRPER | Texas Instruments | 5 746 | 296-LMR36506RRPERCT-ND | 93,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,53200 Kč | 705,32 Kč |
| 25 | 64,89240 Kč | 1 622,31 Kč |
| 100 | 58,70410 Kč | 5 870,41 Kč |
| 250 | 55,75136 Kč | 13 937,84 Kč |
| 500 | 55,64386 Kč | 27 821,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,69813 Kč | 152 094,39 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |


