Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 9-PowerVFQFN
LMR36503-Q1 Automotive Buck Converters | Datasheet Preview

LMR36503MSCQRPERQ1

DigiKey Part Number
296-LMR36503MSCQRPERQ1TR-ND - Tape & Reel (TR)
296-LMR36503MSCQRPERQ1CT-ND - Cut Tape (CT)
296-LMR36503MSCQRPERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR36503MSCQRPERQ1
Description
IC REG BUCK ADJ 300MA 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR36503MSCQRPERQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
65V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1075,74000 Kč757,40 Kč
2569,74680 Kč1 743,67 Kč
10063,16620 Kč6 316,62 Kč
25060,07780 Kč15 019,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00054,65429 Kč163 962,87 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč