Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 150mA 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR36502F3RPER

DigiKey Part Number
296-LMR36502F3RPERTR-ND - Tape & Reel (TR)
296-LMR36502F3RPERCT-ND - Cut Tape (CT)
296-LMR36502F3RPERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR36502F3RPER
Description
IC REG BUCK ADJ/1V 150MA 9VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 150mA 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR36502F3RPER Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
65V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
9-VQFN-HR (2x2)
Voltage - Input (Min)
3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,30000 Kč85,30 Kč
1064,40200 Kč644,02 Kč
2559,19640 Kč1 479,91 Kč
10053,47350 Kč5 347,35 Kč
25050,74560 Kč12 686,40 Kč
50050,47990 Kč25 239,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,07661 Kč138 229,83 Kč
Manufacturers Standard Package
Unit Price without VAT:85,30000 Kč
Unit Price with VAT:103,21300 Kč