
LMR36500P5RPER | |
---|---|
DigiKey Part Number | 296-LMR36500P5RPERTR-ND - Tape & Reel (TR) 296-LMR36500P5RPERCT-ND - Cut Tape (CT) 296-LMR36500P5RPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36500P5RPER |
Description | IC REG BUCK ADJ/1V 50MA 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 50mA 9-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,66000 Kč | 61,66 Kč |
10 | 46,05500 Kč | 460,55 Kč |
25 | 42,17640 Kč | 1 054,41 Kč |
100 | 37,90640 Kč | 3 790,64 Kč |
250 | 35,87260 Kč | 8 968,15 Kč |
500 | 34,64612 Kč | 17 323,06 Kč |
1 000 | 33,63649 Kč | 33 636,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 32,38961 Kč | 97 168,83 Kč |
6 000 | 31,77943 Kč | 190 676,58 Kč |
Unit Price without VAT: | 61,66000 Kč |
---|---|
Unit Price with VAT: | 74,60860 Kč |