
0ACA-9250-TE | |
|---|---|
DigiKey Part Number | 5923-0ACA-9250-TETR-ND - Tape & Reel (TR) 5923-0ACA-9250-TECT-ND - Cut Tape (CT) 5923-0ACA-9250-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACA-9250-TE |
Description | FUSE BOARD MOUNT 25A 72VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACA-9250-TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 72 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 400.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.0017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,79000 Kč | 29,79 Kč |
| 5 | 24,70400 Kč | 123,52 Kč |
| 10 | 22,78800 Kč | 227,88 Kč |
| 50 | 18,90940 Kč | 945,47 Kč |
| 100 | 17,44510 Kč | 1 744,51 Kč |
| 250 | 15,67916 Kč | 3 919,79 Kč |
| 500 | 14,45726 Kč | 7 228,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,32537 Kč | 13 325,37 Kč |
| 2 000 | 12,27575 Kč | 24 551,50 Kč |
| 3 000 | 11,69736 Kč | 35 092,08 Kč |
| 5 000 | 11,00374 Kč | 55 018,70 Kč |
| 7 000 | 10,66234 Kč | 74 636,38 Kč |
| Unit Price without VAT: | 29,79000 Kč |
|---|---|
| Unit Price with VAT: | 36,04590 Kč |










