
LMR36015SARNXR | |
|---|---|
DigiKey Part Number | 296-LMR36015SARNXRTR-ND - Tape & Reel (TR) 296-LMR36015SARNXRCT-ND - Cut Tape (CT) 296-LMR36015SARNXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015SARNXR |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015SARNXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 59,65500 Kč | 596,55 Kč |
| 25 | 54,79640 Kč | 1 369,91 Kč |
| 100 | 49,46080 Kč | 4 946,08 Kč |
| 250 | 46,91372 Kč | 11 728,43 Kč |
| 500 | 45,37962 Kč | 22 689,81 Kč |
| 1 000 | 44,11659 Kč | 44 116,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,55637 Kč | 127 669,11 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |








