
LMR36015FSC3RNXTQ1 | |
|---|---|
DigiKey Part Number | 296-LMR36015FSC3RNXTQ1TR-ND - Tape & Reel (TR) 296-LMR36015FSC3RNXTQ1CT-ND - Cut Tape (CT) 296-LMR36015FSC3RNXTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015FSC3RNXTQ1 |
Description | IC REG BUCK 3.3V 1.5A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015FSC3RNXTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,76000 Kč | 597,60 Kč |
| 25 | 54,88040 Kč | 1 372,01 Kč |
| 100 | 49,51120 Kč | 4 951,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,94984 Kč | 11 737,46 Kč |
| 500 | 45,40650 Kč | 22 703,25 Kč |
| 750 | 44,63391 Kč | 33 475,43 Kč |
| 1 250 | 43,77730 Kč | 54 721,62 Kč |
| 1 750 | 43,27688 Kč | 75 734,54 Kč |
| 2 500 | 42,79552 Kč | 106 988,80 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |





