
LMR36015AQRNXRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR36015AQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR36015AQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR36015AQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015AQRNXRQ1 |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015AQRNXRQ1 Models |
Category | Voltage - Output (Max) 60V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.2V | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR36015ARNXR | Texas Instruments | 2 694 | 296-LMR36015ARNXRCT-ND | 28,81000 Kč | Parametric Equivalent |
| LMR36015SARNXR | Texas Instruments | 7 239 | 296-LMR36015SARNXRCT-ND | 39,48000 Kč | Parametric Equivalent |
| RT6204GSP | Richtek USA Inc. | 55 793 | RT6204GSPCT-ND | 20,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,46400 Kč | 564,64 Kč |
| 25 | 51,81480 Kč | 1 295,37 Kč |
| 100 | 46,70380 Kč | 4 670,38 Kč |
| 250 | 44,26548 Kč | 11 066,37 Kč |
| 500 | 43,78922 Kč | 21 894,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,09183 Kč | 120 275,49 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |


