
LMR36006CRNXT | |
|---|---|
DigiKey Part Number | 296-LMR36006CRNXTTR-ND - Tape & Reel (TR) 296-LMR36006CRNXTCT-ND - Cut Tape (CT) 296-LMR36006CRNXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36006CRNXT |
Description | IC REG BUCK ADJ 600MA 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36006CRNXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 Kč | 60,20 Kč |
| 10 | 44,98400 Kč | 449,84 Kč |
| 25 | 41,18240 Kč | 1 029,56 Kč |
| 100 | 36,99330 Kč | 3 699,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,99604 Kč | 8 749,01 Kč |
| 500 | 33,79282 Kč | 16 896,41 Kč |
| 750 | 33,18996 Kč | 24 892,47 Kč |
| 1 250 | 32,52208 Kč | 40 652,60 Kč |
| 1 750 | 32,13156 Kč | 56 230,23 Kč |
| 2 500 | 31,75620 Kč | 79 390,50 Kč |
| 6 250 | 30,94771 Kč | 193 423,19 Kč |
| Unit Price without VAT: | 60,20000 Kč |
|---|---|
| Unit Price with VAT: | 72,84200 Kč |



