
LMR33630CRNXR | |
|---|---|
DigiKey Part Number | 296-49768-2-ND - Tape & Reel (TR) 296-49768-1-ND - Cut Tape (CT) 296-49768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630CRNXR |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630CRNXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,32964 Kč | 96 988,92 Kč |
| 6 000 | 31,71625 Kč | 190 297,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,07000 Kč | 460,70 Kč |
| 25 | 42,16400 Kč | 1 054,10 Kč |
| 100 | 37,87830 Kč | 3 787,83 Kč |
| 250 | 35,83184 Kč | 8 957,96 Kč |
| 500 | 35,14688 Kč | 17 573,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,72600 Kč | 447,26 Kč |
| 25 | 40,93760 Kč | 1 023,44 Kč |
| 100 | 36,77380 Kč | 3 677,38 Kč |
| 250 | 34,78780 Kč | 8 696,95 Kč |
| 500 | 33,59050 Kč | 16 795,25 Kč |
| 1 000 | 32,60527 Kč | 32 605,27 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |











