
LMR33630CRNXR | |
|---|---|
DigiKey Part Number | 296-49768-2-ND - Tape & Reel (TR) 296-49768-1-ND - Cut Tape (CT) 296-49768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630CRNXR |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630CRNXR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,07000 Kč | 460,70 Kč |
| 25 | 42,16400 Kč | 1 054,10 Kč |
| 100 | 37,87830 Kč | 3 787,83 Kč |
| 250 | 35,83184 Kč | 8 957,96 Kč |
| 500 | 35,14688 Kč | 17 573,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,32964 Kč | 96 988,92 Kč |
| 6 000 | 31,71625 Kč | 190 297,50 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |



