
LMR33630CDDA | |
|---|---|
DigiKey Part Number | 296-48846-ND |
Manufacturer | |
Manufacturer Product Number | LMR33630CDDA |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630CDDA Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,35800 Kč | 483,58 Kč |
| 75 | 40,61013 Kč | 3 045,76 Kč |
| 150 | 38,80853 Kč | 5 821,28 Kč |
| 300 | 37,32393 Kč | 11 197,18 Kč |
| 525 | 36,31933 Kč | 19 067,65 Kč |
| 1 050 | 35,27504 Kč | 37 038,79 Kč |
| 2 550 | 34,20368 Kč | 87 219,38 Kč |
| 5 025 | 33,54707 Kč | 168 574,03 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |


