
LMR33630BRNXT | |
|---|---|
DigiKey Part Number | 296-49066-2-ND - Tape & Reel (TR) 296-49066-1-ND - Cut Tape (CT) 296-49066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630BRNXT |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630BRNXT Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 53,81800 Kč | 538,18 Kč |
| 25 | 49,35360 Kč | 1 233,84 Kč |
| 100 | 44,44650 Kč | 4 444,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,10772 Kč | 10 526,93 Kč |
| 500 | 40,69748 Kč | 20 348,74 Kč |
| 750 | 39,99139 Kč | 29 993,54 Kč |
| 1 250 | 39,20881 Kč | 49 011,01 Kč |
| 1 750 | 38,75163 Kč | 67 815,35 Kč |
| 2 500 | 38,31194 Kč | 95 779,85 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |





