
LMR33630AQRNXTQ1 | |
|---|---|
DigiKey Part Number | 296-53385-2-ND - Tape & Reel (TR) 296-53385-1-ND - Cut Tape (CT) 296-53385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630AQRNXTQ1 |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630AQRNXTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,79700 Kč | 617,97 Kč |
| 25 | 56,79520 Kč | 1 419,88 Kč |
| 100 | 51,29180 Kč | 5 129,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,66748 Kč | 12 166,87 Kč |
| 500 | 47,08550 Kč | 23 542,75 Kč |
| 750 | 46,29359 Kč | 34 720,19 Kč |
| 1 250 | 45,41565 Kč | 56 769,56 Kč |
| 1 750 | 44,90273 Kč | 78 579,78 Kč |
| 2 500 | 44,40926 Kč | 111 023,15 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |

