
LMR33630APAQRNXRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR33630APAQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR33630APAQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR33630APAQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630APAQRNXRQ1 |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630APAQRNXRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,48400 Kč | 484,84 Kč |
| 25 | 44,39800 Kč | 1 109,95 Kč |
| 100 | 39,91930 Kč | 3 991,93 Kč |
| 250 | 37,78044 Kč | 9 445,11 Kč |
| 500 | 37,13874 Kč | 18 569,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,12154 Kč | 102 364,62 Kč |
| 6 000 | 33,48047 Kč | 200 882,82 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |


