
LMR33620CQ5RNXRQ1 | |
|---|---|
DigiKey Part Number | 296-53213-2-ND - Tape & Reel (TR) 296-53213-1-ND - Cut Tape (CT) 296-53213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620CQ5RNXRQ1 |
Description | IC REG BUCK 5V 2A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620CQ5RNXRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,47000 Kč | 53,47 Kč |
| 10 | 39,78500 Kč | 397,85 Kč |
| 25 | 36,34920 Kč | 908,73 Kč |
| 100 | 32,58750 Kč | 3 258,75 Kč |
| 250 | 30,79196 Kč | 7 697,99 Kč |
| 500 | 29,70998 Kč | 14 854,99 Kč |
| 1 000 | 28,81913 Kč | 28 819,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,71906 Kč | 83 157,18 Kč |
| 6 000 | 27,18057 Kč | 163 083,42 Kč |
| Unit Price without VAT: | 53,47000 Kč |
|---|---|
| Unit Price with VAT: | 64,69870 Kč |



