
LMR33620ARNXT | |
|---|---|
DigiKey Part Number | 296-49062-2-ND - Tape & Reel (TR) 296-49062-1-ND - Cut Tape (CT) 296-49062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620ARNXT |
Description | IC REG BUCK ADJ 2A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620ARNXT Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,78044 Kč | 9 445,11 Kč |
| 500 | 36,49200 Kč | 18 246,00 Kč |
| 750 | 35,84667 Kč | 26 885,00 Kč |
| 1 250 | 35,13184 Kč | 43 914,80 Kč |
| 1 750 | 34,71377 Kč | 60 749,10 Kč |
| 2 500 | 34,31182 Kč | 85 779,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 52,95700 Kč | 529,57 Kč |
| 25 | 48,56400 Kč | 1 214,10 Kč |
| 100 | 43,72620 Kč | 4 372,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,48400 Kč | 484,84 Kč |
| 25 | 44,39800 Kč | 1 109,95 Kč |
| 100 | 39,91930 Kč | 3 991,93 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |

