
LMR33610BDDAR | |
|---|---|
DigiKey Part Number | 296-LMR33610BDDARTR-ND - Tape & Reel (TR) 296-LMR33610BDDARCT-ND - Cut Tape (CT) 296-LMR33610BDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33610BDDAR |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR33610BDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 34,03800 Kč | 340,38 Kč |
| 25 | 31,02680 Kč | 775,67 Kč |
| 100 | 27,72790 Kč | 2 772,79 Kč |
| 250 | 26,15260 Kč | 6 538,15 Kč |
| 500 | 25,31602 Kč | 12 658,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,59797 Kč | 58 994,93 Kč |
| 5 000 | 23,10095 Kč | 115 504,75 Kč |
| 7 500 | 22,85226 Kč | 171 391,95 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


