


LMR23625CFQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-LMR23625CFQDDARQ1TR-ND - Tape & Reel (TR) 296-LMR23625CFQDDARQ1CT-ND - Cut Tape (CT) 296-LMR23625CFQDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23625CFQDDARQ1 |
Description | IC REG BUCK ADJ 2.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23625CFQDDARQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR23625CDDAR | Texas Instruments | 3 286 | 296-47268-1-ND | 81,75000 Kč | Parametric Equivalent |
| LMR23625CFDDAR | Texas Instruments | 2 419 | 296-47269-1-ND | 81,75000 Kč | Parametric Equivalent |
| LMR23625CQDDARQ1 | Texas Instruments | 4 470 | 296-45259-1-ND | 91,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,68000 Kč | 94,68 Kč |
| 10 | 71,88900 Kč | 718,89 Kč |
| 25 | 66,17040 Kč | 1 654,26 Kč |
| 100 | 59,88030 Kč | 5 988,03 Kč |
| 250 | 56,88212 Kč | 14 220,53 Kč |
| 500 | 56,82956 Kč | 28 414,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,01670 Kč | 130 041,75 Kč |
| Unit Price without VAT: | 94,68000 Kč |
|---|---|
| Unit Price with VAT: | 114,56280 Kč |

